Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Voltage-Controlled Crystal Oscillators (VCXOs)
  6. SX3V25.000B20100F30TNNS
SX3V25.000B20100F30TNNS - 1
SX3V25.000B20100F30TNNS - 2
SX3V25.000B20100F30TNNS - 3
Extended1/3
* Images are for reference only
SX3V25.000B20100F30TNNS
Attributes
Value
Manufacturer
Shenzhen SCTF Elec
MFR.Part #
SX3V25.000B20100F30TNNS
JLCPCB Part #
C21547586
Package
SMD3225-6P
Description
-40℃~+85℃ 10mA 25MHz 3.3V CMOS ±30ppm ±50ppm SMD3225-6P Voltage-Controlled Crystal Oscillators (VCXOs) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Voltage-Controlled Crystal Oscillators (VCXOs)
ManufacturerShenzhen SCTF Elec
PackageSMD3225-6P
Operating Temperature-40℃~+85℃
Output TypeCMOS
Voltage - Supply3.3V
Absolute Pull Range (APR)±50ppm
Frequency Stability±30ppm
Frequency25MHz
Current - Supply10mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Voltage-Controlled Crystal Oscillators (VCXOs)
  6. SX3V25.000B20100F30TNNS
SX3V25.000B20100F30TNNS

* Images are for reference only

SX3V25.000B20100F30TNNS

Extended
Manufacturer

Shenzhen SCTF Elec

MFR.Part #
SX3V25.000B20100F30TNNS
JLCPCB Part #
C21547586
Package
SMD3225-6P
Description
-40℃~+85℃ 10mA 25MHz 3.3V CMOS ±30ppm ±50ppm SMD3225-6P Voltage-Controlled Crystal Oscillators (VCXOs) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SX3V25.000B20100F30TNNS

* Images are for reference only

SX3V25.000B20100F30TNNS
Extended
Manufacturer

Shenzhen SCTF Elec

MFR.Part #
SX3V25.000B20100F30TNNS
JLCPCB Part #
C21547586
Package
SMD3225-6P
Description
-40℃~+85℃ 10mA 25MHz 3.3V CMOS ±30ppm ±50ppm SMD3225-6P Voltage-Controlled Crystal Oscillators (VCXOs) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SX3V25.000B20100F30TNNS Specifications

SX3V25.000B20100F30TNNS technical specifications, attributes, and parameters.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Voltage-Controlled Crystal Oscillators (VCXOs)
ManufacturerShenzhen SCTF Elec
PackageSMD3225-6P
Operating Temperature-40℃~+85℃
Output TypeCMOS
Voltage - Supply3.3V
Absolute Pull Range (APR)±50ppm
Frequency Stability±30ppm
Frequency25MHz
Current - Supply10mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SX3V25.000B20100F30TNNS. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SX3V25.000B20100F30TNNS Documents

SX3V25.000B20100F30TNNS datasheets or manufacturer documentation.

Datasheet: SX3V25.000B20100F30TNNS Datasheet (PDF)

SX3V25.000B20100F30TNNS Schematic Symbol & PCB Footprint

The SX3V25.000B20100F30TNNS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.