
* Images are for reference only
SX1268S433N0S1
Extended
- Manufacturer
- Vollgo
- MFR.Part #
- SX1268S433N0S1
- JLCPCB Part #
- C22380761
- Package
- SMD,11.5x11.5mm
- Description
- -137dBm -40℃~+85℃ 1.8V~3.7V 107mA 22dBm 4.2mA 433MHz SPI Transceiver SMD,11.5x11.5mm RF Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 178
Minimum: 1
Full Reel: 96
$0.01
Add To List
Available Order Qty: 178
In-stock Item Pricing
Qty Unit Price
1+
$4.0267
10+
$3.8224
30+
$3.7018
96+
$3.5796
480+
$3.5233
960+
$3.4976
Related Products