


- Manufacturer
- MFR.Part #
- SVM1045V2_R2_00001
- JLCPCB Part #
- C7462108
- Package
- TO-277
- Description
- -55℃~+150℃ 1 Independent 10A 220uA@45V 275A 410mV@10A 45V TO-277 Schottky Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Schottky Diodes | |
| Manufacturer | PANJIT International | |
| Package | TO-277 | |
| Voltage - Forward(Vf@If) | 410mV@10A | |
| Non-Repetitive Peak Forward Surge Current | 275A | |
| Voltage - DC Reverse(Vr) | 45V | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Diode Configuration | 1 Independent | |
| Current - Rectified | 10A | |
| Reverse Leakage Current (Ir) | 220uA@45V |

* Images are for reference only
SVM1045V2_R2_00001
Extended- Manufacturer
- MFR.Part #
- SVM1045V2_R2_00001
- JLCPCB Part #
- C7462108
- Package
- TO-277
- Description
- -55℃~+150℃ 1 Independent 10A 220uA@45V 275A 410mV@10A 45V TO-277 Schottky Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SVM1045V2_R2_00001
- JLCPCB Part #
- C7462108
- Package
- TO-277
- Description
- -55℃~+150℃ 1 Independent 10A 220uA@45V 275A 410mV@10A 45V TO-277 Schottky Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SVM1045V2_R2_00001 Specifications
SVM1045V2_R2_00001 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Schottky Diodes | |
| Manufacturer | PANJIT International | |
| Package | TO-277 | |
| Voltage - Forward(Vf@If) | 410mV@10A | |
| Non-Repetitive Peak Forward Surge Current | 275A | |
| Voltage - DC Reverse(Vr) | 45V | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Diode Configuration | 1 Independent | |
| Current - Rectified | 10A | |
| Reverse Leakage Current (Ir) | 220uA@45V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SVM1045V2_R2_00001. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SVM1045V2_R2_00001 Documents
SVM1045V2_R2_00001 datasheets or manufacturer documentation.
Datasheet: SVM1045V2_R2_00001 Datasheet (PDF)
SVM1045V2_R2_00001 Schematic Symbol & PCB Footprint
The SVM1045V2_R2_00001 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.