This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RM2012A-502/104-PBVW10

Extended
Manufacturer
SUSUMU
MFR.Part #
RM2012A-502/104-PBVW10
JLCPCB Part #
C1731119
Package
SMD-4P,1.3x2mm
Description
2 4 50mW 5kΩ、100kΩ ±0.1% ±25ppm/℃ SMD-4P,1.3x2mm Resistor Networks, Arrays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 10

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.9123
200+ $0.3534
500+ $0.3421
1000+ $0.3357
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons