
* Images are for reference only
RG3216V-1401-B-T5
Extended
- Manufacturer
- SUSUMU
- MFR.Part #
- RG3216V-1401-B-T5
- JLCPCB Part #
- C4167598
- Package
- 1206
- Description
- -55℃~+155℃ 1.4kΩ 250mW Thin Film Resistor ±0.1% ±5ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5267
200+
$0.5914
500+
$0.5705
1000+
$0.5609