
* Images are for reference only
RG1005P-162-W-T5
Extended
- Manufacturer
- SUSUMU
- MFR.Part #
- RG1005P-162-W-T5
- JLCPCB Part #
- C1720519
- Package
- 0402
- Description
- -55℃~+155℃ 1.6kΩ 62.5mW 75V Metal Film Resistor ±0.05% ±25ppm/℃ 0402 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 35
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2567
200+
$0.0994
500+
$0.0959
1000+
$0.0941