This website requires JavaScript.
no-image

* Images are for reference only

KRL6432E-M-R047-F-T1

Extended
Manufacturer
SUSUMU
MFR.Part #
KRL6432E-M-R047-F-T1
JLCPCB Part #
C3986617
Package
2512
Description
-55℃~+155℃ 3W 47mΩ ±1% ±50ppm/℃ 2512 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 43

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2982
10+ $0.2377
30+ $0.2118
100+ $0.1797
500+ $0.1652
1000+ $0.1565
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons