This website requires JavaScript.
no-image

* Images are for reference only

CPA2512Q10R0FS-T10

Extended
Manufacturer
SUSUMU
MFR.Part #
CPA2512Q10R0FS-T10
JLCPCB Part #
C2074056
Package
2512
Description
-55℃~+155℃ 10Ω 16W Thin Film Resistor ±1% ±50ppm/℃ 2512 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.7007
10+ $4.9256
30+ $4.4641
100+ $3.9977
500+ $3.7822
1000+ $3.6858
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons