
* Images are for reference only
GBPC1010W
Extended
- Manufacturer
- SURGE
- MFR.Part #
- GBPC1010W
- JLCPCB Part #
- C3589958
- Package
- -
- Description
- -65℃~+150℃@(Tj) 1.1V@5A 10A 1kV 200A 5uA@1kV Single-Phase Rectifier - Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A001
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.0157
200+
$2.3291
500+
$2.2471
1000+
$2.2068
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products