
* Images are for reference only
GBL04
Extended
- Manufacturer
- SURGE
- MFR.Part #
- GBL04
- JLCPCB Part #
- C3589724
- Package
- GBL
- Description
- -55℃~+150℃@(Tj) 1.1V@2V 10uA@400V 150A 400V 4A Single-Phase Rectifier GBL Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A001
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3624
200+
$0.5276
500+
$0.5083
1000+
$0.5003
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products