



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Current Sense Resistors / Shunt Resistors | |
| Manufacturer | SUP | |
| Package | 2512 | |
| Resistance | 8mΩ | |
| Power(Watts) | 2W | |
| Tolerance | ±1% |

* Images are for reference only
MRF6432(2512)LR008FTS
Extended- Manufacturer
- MFR.Part #
- MRF6432(2512)LR008FTS
- JLCPCB Part #
- C76241
- Package
- 2512
- Description
- 2W 8mΩ ±1% 2512 Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MRF6432(2512)LR008FTS
- JLCPCB Part #
- C76241
- Package
- 2512
- Description
- 2W 8mΩ ±1% 2512 Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MRF6432(2512)LR008FTS Specifications
MRF6432(2512)LR008FTS technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Current Sense Resistors / Shunt Resistors | |
| Manufacturer | SUP | |
| Package | 2512 | |
| Resistance | 8mΩ | |
| Power(Watts) | 2W | |
| Tolerance | ±1% |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MRF6432(2512)LR008FTS. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MRF6432(2512)LR008FTS Documents
MRF6432(2512)LR008FTS datasheets or manufacturer documentation.
Datasheet: MRF6432(2512)LR008FTS Datasheet (PDF)
MRF6432(2512)LR008FTS Schematic Symbol & PCB Footprint
The MRF6432(2512)LR008FTS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.