


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | SUNGMUN | |
| Package | Plugin | |
| Operating Temperature | -40℃~+85℃ | |
| Length | 10mm | |
| Voltage Rating | 12V | |
| Termination Style | PC Pin | |
| Current Rating | 500mA | |
| Life | 2,000 cycles | |
| Actuator Style | Rectangular Columnar | |
| Switch Height | 6.4mm | |
| Circuit | SPDT | |
| Mounting Type | Through Hole | |
| Width | 2.5mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SSI-10-0V technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | SUNGMUN | |
| Package | Plugin | |
| Operating Temperature | -40℃~+85℃ | |
| Length | 10mm | |
| Voltage Rating | 12V | |
| Termination Style | PC Pin | |
| Current Rating | 500mA | |
| Life | 2,000 cycles | |
| Actuator Style | Rectangular Columnar | |
| Switch Height | 6.4mm | |
| Circuit | SPDT | |
| Mounting Type | Through Hole | |
| Width | 2.5mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SSI-10-0V. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The SSI-10-0V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.