Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. SSIL-10-0K
SSIL-10-0K - 1
SSIL-10-0K - 2
SSIL-10-0K - 3
Extended1/3
* Images are for reference only
SSIL-10-0K
Attributes
Value
Manufacturer
SUNGMUN
MFR.Part #
SSIL-10-0K
JLCPCB Part #
C7545128
Package
Plugin
Description
-40℃~+85℃ 10mm 12V 2,000 cycles 2.5mm 500mA 7.8mm PC Pin Rectangular Columnar SPDT Through Hole Plugin Slide Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerSUNGMUN
PackagePlugin
Operating Temperature-40℃~+85℃
Length10mm
Voltage Rating12V
Termination StylePC Pin
Current Rating500mA
Life2,000 cycles
Actuator StyleRectangular Columnar
Switch Height7.8mm
CircuitSPDT
Mounting TypeThrough Hole
Width2.5mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. SSIL-10-0K
SSIL-10-0K

* Images are for reference only

SSIL-10-0K

Extended
Manufacturer

SUNGMUN

MFR.Part #
SSIL-10-0K
JLCPCB Part #
C7545128
Package
Plugin
Description
-40℃~+85℃ 10mm 12V 2,000 cycles 2.5mm 500mA 7.8mm PC Pin Rectangular Columnar SPDT Through Hole Plugin Slide Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SSIL-10-0K

* Images are for reference only

SSIL-10-0K
Extended
Manufacturer

SUNGMUN

MFR.Part #
SSIL-10-0K
JLCPCB Part #
C7545128
Package
Plugin
Description
-40℃~+85℃ 10mm 12V 2,000 cycles 2.5mm 500mA 7.8mm PC Pin Rectangular Columnar SPDT Through Hole Plugin Slide Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SSIL-10-0K Specifications

SSIL-10-0K technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerSUNGMUN
PackagePlugin
Operating Temperature-40℃~+85℃
Length10mm
Voltage Rating12V
Termination StylePC Pin
Current Rating500mA
Life2,000 cycles
Actuator StyleRectangular Columnar
Switch Height7.8mm
CircuitSPDT
Mounting TypeThrough Hole
Width2.5mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SSIL-10-0K. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SSIL-10-0K Documents

SSIL-10-0K datasheets or manufacturer documentation.

Datasheet: SSIL-10-0K Datasheet (PDF)

SSIL-10-0K Schematic Symbol & PCB Footprint

The SSIL-10-0K schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.