Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Rotary Coding Switch
  6. MSDR-16JC
MSDR-16JC - 1
MSDR-16JC - 2
MSDR-16JC - 3
Extended1/3
* Images are for reference only
MSDR-16JC
Attributes
Value
Manufacturer
SUNGMUN
MFR.Part #
MSDR-16JC
JLCPCB Part #
C514555
Package
SMD,7.4x7.4mm
Description
16 Absolute type Vertical welding SMD,7.4x7.4mm Rotary Coding Switch ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Rotary Coding Switch
ManufacturerSUNGMUN
PackageSMD,7.4x7.4mm
Operating Life10,000 cycles
Handle or notShaftless
IP RatingIP67
Coded FormPositive Code
Voltage Rating50V
Current Rating100mA
Pin Style2 to 3
Mounting TypeSurface Mount,Vertical
Number of Coded Gears16
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Rotary Coding Switch
  6. MSDR-16JC
MSDR-16JC

* Images are for reference only

MSDR-16JC

Extended
Manufacturer

SUNGMUN

MFR.Part #
MSDR-16JC
JLCPCB Part #
C514555
Package
SMD,7.4x7.4mm
Description
16 Absolute type Vertical welding SMD,7.4x7.4mm Rotary Coding Switch ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MSDR-16JC

* Images are for reference only

MSDR-16JC
Extended
Manufacturer

SUNGMUN

MFR.Part #
MSDR-16JC
JLCPCB Part #
C514555
Package
SMD,7.4x7.4mm
Description
16 Absolute type Vertical welding SMD,7.4x7.4mm Rotary Coding Switch ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MSDR-16JC Specifications

MSDR-16JC technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Rotary Coding Switch
ManufacturerSUNGMUN
PackageSMD,7.4x7.4mm
Operating Life10,000 cycles
Handle or notShaftless
IP RatingIP67
Coded FormPositive Code
Voltage Rating50V
Current Rating100mA
Pin Style2 to 3
Mounting TypeSurface Mount,Vertical
Number of Coded Gears16
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MSDR-16JC. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MSDR-16JC Documents

MSDR-16JC datasheets or manufacturer documentation.

Datasheet: MSDR-16JC Datasheet (PDF)

MSDR-16JC Schematic Symbol & PCB Footprint

The MSDR-16JC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.