
- Manufacturer
- MFR.Part #
- APC6-08AK-F-0
- JLCPCB Part #
- C49196561
- Package
- Plugin
- Description
- -40℃~+105℃ 2 2.2mm 8P Automotive Connector Socket Copper alloy Through Hole Plugin Automobile Connectors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Automobile Connectors | |
| Manufacturer | STWXE | |
| Package | Plugin | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Rows | 2 | |
| Type | Automotive Connector Socket | |
| Contact Material | Copper alloy | |
| Number of PINs | 8P | |
| Mounting Type | Through Hole | |
| Hole/Pin Spacing | 2.2mm |

* Images are for reference only
APC6-08AK-F-0
Extended- Manufacturer
- MFR.Part #
- APC6-08AK-F-0
- JLCPCB Part #
- C49196561
- Package
- Plugin
- Description
- -40℃~+105℃ 2 2.2mm 8P Automotive Connector Socket Copper alloy Through Hole Plugin Automobile Connectors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- APC6-08AK-F-0
- JLCPCB Part #
- C49196561
- Package
- Plugin
- Description
- -40℃~+105℃ 2 2.2mm 8P Automotive Connector Socket Copper alloy Through Hole Plugin Automobile Connectors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
APC6-08AK-F-0 Specifications
APC6-08AK-F-0 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Automobile Connectors | |
| Manufacturer | STWXE | |
| Package | Plugin | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Rows | 2 | |
| Type | Automotive Connector Socket | |
| Contact Material | Copper alloy | |
| Number of PINs | 8P | |
| Mounting Type | Through Hole | |
| Hole/Pin Spacing | 2.2mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the APC6-08AK-F-0. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

APC6-08AK-F-0 Schematic Symbol & PCB Footprint
The APC6-08AK-F-0 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.