CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Energy Metering
  6. STPMC1BTR
STPMC1BTR
Extended
* Images are for reference only
STPMC1BTR
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
STPMC1BTR
JLCPCB Part #
C2653432
Package
TSSOP-20
Description
-40℃~+85℃ 1000:1 3.17V~5.5V 5 6mA Polyphase Energy Metering IC Pulse output、Fault detection、Anti-tamper detection、Digital calibration and compensation、Energy accumulation engine SPI TSSOP-20 Energy Metering ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Energy Metering
ManufacturerSTMicroelectronics
PackageTSSOP-20
Operating Temperature-40℃~+85℃
Number of Channels5
Meter TypePolyphase Energy Metering IC
Voltage - Supply3.17V~5.5V
FeaturesPulse output、Fault detection、Anti-tamper detection、Digital calibration and compensation、Energy accumulation engine
Current - Supply6mA
Dynamic Range1000:1
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Energy Metering
  6. STPMC1BTR
STPMC1BTR

* Images are for reference only

STPMC1BTR

Extended
Manufacturer

STMicroelectronics

MFR.Part #
STPMC1BTR
JLCPCB Part #
C2653432
Package
TSSOP-20
Description
-40℃~+85℃ 1000:1 3.17V~5.5V 5 6mA Polyphase Energy Metering IC Pulse output、Fault detection、Anti-tamper detection、Digital calibration and compensation、Energy accumulation engine SPI TSSOP-20 Energy Metering ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

STPMC1BTR

* Images are for reference only

STPMC1BTR
Extended
Manufacturer

STMicroelectronics

MFR.Part #
STPMC1BTR
JLCPCB Part #
C2653432
Package
TSSOP-20
Description
-40℃~+85℃ 1000:1 3.17V~5.5V 5 6mA Polyphase Energy Metering IC Pulse output、Fault detection、Anti-tamper detection、Digital calibration and compensation、Energy accumulation engine SPI TSSOP-20 Energy Metering ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

STPMC1BTR Specifications

STPMC1BTR technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Energy Metering
ManufacturerSTMicroelectronics
PackageTSSOP-20
Operating Temperature-40℃~+85℃
Number of Channels5
Meter TypePolyphase Energy Metering IC
Voltage - Supply3.17V~5.5V
FeaturesPulse output、Fault detection、Anti-tamper detection、Digital calibration and compensation、Energy accumulation engine
Current - Supply6mA
Dynamic Range1000:1
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the STPMC1BTR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

STPMC1BTR Documents

STPMC1BTR datasheets or manufacturer documentation.

Datasheet: STPMC1BTR Datasheet (PDF)

STPMC1BTR Schematic Symbol & PCB Footprint

The STPMC1BTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.