
* Images are for reference only
VNP28N04-E
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- VNP28N04-E
- JLCPCB Part #
- C263002
- Package
- TO-220
- Description
- -55℃~+150℃ 0V~18V 1 35mΩ Active High High Side Switch TO-220 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2290
10+
$2.1823
30+
$2.1517
100+
$2.1211
Related Products
Welcome back, may I help you?