
* Images are for reference only
TIP50
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- TIP50
- JLCPCB Part #
- C3200862
- Package
- TO-220
- Description
- 10MHz 1A 1V@1A,200mA 1mA 2W 30@300mA,10V 400V NPN TO-220 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9601
200+
$0.3715
500+
$0.3587
1000+
$0.3522
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products