
* Images are for reference only
STM8S207SBT3C
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM8S207SBT3C
- JLCPCB Part #
- C1341418
- Package
- LQFP-44(10x10)
- Description
- -40℃~+125℃ 10bit 128KB 2.95V~5.5V 24MHz 2KB 34 6KB 8 Bit Built-in FLASH STM8 LQFP-44(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 160
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3778
200+
$1.3074
500+
$1.2623
1000+
$1.2381
Related Products