Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. ST Microelectronics
  6. STM8S103F3U6
STM8S103F3U6
Extended
* Images are for reference only
STM8S103F3U6
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
STM8S103F3U6
JLCPCB Part #
C18209
Package
UFQFPN-20(3x3)
Description
0 0 0 0 0 0 1 1 1 USART 16MHz 1KB 2.95V~ 5.5V 28 3 5x10bit 640Bytes 8-Bit 8KB FLASH IrDA,ISO 7816 STM8 UFQFPN-20(3x3) ST Microelectronics ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/ST Microelectronics
ManufacturerSTMicroelectronics
PackageUFQFPN-20(3x3)
Core ProcessorSTM8
Speed16MHz
Program Memory TypeFLASH
USB Device0
PWM3
RAM Size1KB
Number of I/O28
USB Host/OTG0
LCD0
SPI1
EEPROM Size640Bytes
CAN0
UART/USART1 USART
A/D5x10bit
Ethernet0
D/A0
Core Size8-Bit
FeaturesIrDA,ISO 7816
Program Memory Size8KB
Voltage - Supply (Vcc/Vdd)2.95V~ 5.5V
I2C(SMBUS/PMBUS)1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. ST Microelectronics
  6. STM8S103F3U6
STM8S103F3U6

* Images are for reference only

STM8S103F3U6

Extended
Manufacturer

STMicroelectronics

MFR.Part #
STM8S103F3U6
JLCPCB Part #
C18209
Package
UFQFPN-20(3x3)
Description
0 0 0 0 0 0 1 1 1 USART 16MHz 1KB 2.95V~ 5.5V 28 3 5x10bit 640Bytes 8-Bit 8KB FLASH IrDA,ISO 7816 STM8 UFQFPN-20(3x3) ST Microelectronics ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

STM8S103F3U6

* Images are for reference only

STM8S103F3U6
Extended
Manufacturer

STMicroelectronics

MFR.Part #
STM8S103F3U6
JLCPCB Part #
C18209
Package
UFQFPN-20(3x3)
Description
0 0 0 0 0 0 1 1 1 USART 16MHz 1KB 2.95V~ 5.5V 28 3 5x10bit 640Bytes 8-Bit 8KB FLASH IrDA,ISO 7816 STM8 UFQFPN-20(3x3) ST Microelectronics ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

STM8S103F3U6 Specifications

STM8S103F3U6 technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/ST Microelectronics
ManufacturerSTMicroelectronics
PackageUFQFPN-20(3x3)
Core ProcessorSTM8
Speed16MHz
Program Memory TypeFLASH
USB Device0
PWM3
RAM Size1KB
Number of I/O28
USB Host/OTG0
LCD0
SPI1
EEPROM Size640Bytes
CAN0
UART/USART1 USART
A/D5x10bit
Ethernet0
D/A0
Core Size8-Bit
FeaturesIrDA,ISO 7816
Program Memory Size8KB
Voltage - Supply (Vcc/Vdd)2.95V~ 5.5V
I2C(SMBUS/PMBUS)1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the STM8S103F3U6. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

STM8S103F3U6 Documents

STM8S103F3U6 datasheets or manufacturer documentation.

STM8S103F3U6 Schematic Symbol & PCB Footprint

The STM8S103F3U6 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.