
* Images are for reference only
STM32WLE5JBI6
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM32WLE5JBI6
- JLCPCB Part #
- C1236888
- Package
- UFBGA-73
- Description
- -148dBm -40℃~+85℃ 1.8V~3.6V 150MHz~960MHz 22dBm 25.5mA、41.5mA 4.82mA、5.12mA 434MHz LoRa SPI、UART、ADC、I2C、JTAG、PWM UFBGA-73 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- ECL99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 1
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$12.3663
10+
$10.6450
30+
$9.5968
100+
$8.7176
Related Products