
* Images are for reference only
ST7FLITE20F2B6
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- ST7FLITE20F2B6
- JLCPCB Part #
- C5931540
- Package
- DIP-20
- Description
- -40℃~+85℃ 10bit 15 2.4V~5.5V 384Byte 8 Bit 8KB 8MHz Built-in FLASH Others DIP-20 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.5403
200+
$3.0088
500+
$2.9091
1000+
$2.8592
Related Products