
* Images are for reference only
STM32L4Q5AGI6
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM32L4Q5AGI6
- JLCPCB Part #
- C1236676
- Package
- UFBGA-169
- Description
- -40℃~+85℃ 1.71V~3.6V 120MHz 12bit 12bit 140 1MB 32 Bit 320KB ARM Cortex-M4 Built-in FLASH UFBGA-169 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 416
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$15.4592
10+
$14.9521
Related Products