
* Images are for reference only
STM32H743VIH6TR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM32H743VIH6TR
- JLCPCB Part #
- C1857444
- Package
- TFBGA-100
- Description
- -40℃~+85℃ 1.71V~3.6V 12bit 16bit 1MB 2MB 32 Bit 480MHz 82 ARM Cortex-M7 Built-in FLASH TFBGA-100 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 206
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 201
In-stock Item Pricing
Qty Unit Price
1+
$13.4870
10+
$13.2905
30+
$12.9524
100+
$12.6561