
* Images are for reference only
STM32F767NIH6
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM32F767NIH6
- JLCPCB Part #
- C451561
- Package
- BGA-216
- Description
- -40℃~+85℃ 1.7V~3.6V 12bit 12bit 168 216MHz 2MB 32 Bit 512KB ARM Cortex-M7 Built-in FLASH BGA-216 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 54
Minimum: 1
Full Reel: 160
$0.01
Add To List
Available Order Qty: 54
In-stock Item Pricing
Qty Unit Price
1+
$15.5059
10+
$15.3659
30+
$15.1211
100+
$14.9086
Related Products