
* Images are for reference only
STM32F100RDT6B
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM32F100RDT6B
- JLCPCB Part #
- C967639
- Package
- LQFP-64(10x10)
- Description
- -40℃~+85℃ 24MHz 2V~3.6V 32 Bit 32KB 384KB 51 ARM Cortex-M3 Built-in FLASH LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 960
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$12.6337
10+
$12.2183
Related Products