


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | STMicroelectronics | |
| Package | TO-220 | |
| Operating Temperature | -55℃~+175℃ | |
| Input Capacitance(Cies) | 2.49nF | |
| Td(off) | 115ns、116ns | |
| Gate Charge(Qg) | 80nC@15V | |
| Switching Energy(Eoff) | 960uJ、1.36mJ | |
| Reverse Transfer Capacitance (Cres) | 46pF | |
| Turn-On Energy (Eon) | 300uJ、670uJ | |
| Current - Collector Pulsed (Icm) | 120A | |
| Collector-Emitter Breakdown Voltage (Vces) | 650V | |
| Reverse Recovery Time(trr) | 140ns、244ns | |
| Current - Collector(Ic) | 30A | |
| Vce Saturation(VCE(sat)) | 1.55V | |
| Collector Cut-Off Current (Ices) | 25uA | |
| Pd - Power Dissipation | 258W | |
| Output Capacitance(Coes) | 143pF | |
| IGBT Type | FS (Field Stop) | |
| Td(on) | 30ns、31.6ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
STGP30M65DF2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | STMicroelectronics | |
| Package | TO-220 | |
| Operating Temperature | -55℃~+175℃ | |
| Input Capacitance(Cies) | 2.49nF | |
| Td(off) | 115ns、116ns | |
| Gate Charge(Qg) | 80nC@15V | |
| Switching Energy(Eoff) | 960uJ、1.36mJ | |
| Reverse Transfer Capacitance (Cres) | 46pF | |
| Turn-On Energy (Eon) | 300uJ、670uJ | |
| Current - Collector Pulsed (Icm) | 120A | |
| Collector-Emitter Breakdown Voltage (Vces) | 650V | |
| Reverse Recovery Time(trr) | 140ns、244ns | |
| Current - Collector(Ic) | 30A | |
| Vce Saturation(VCE(sat)) | 1.55V | |
| Collector Cut-Off Current (Ices) | 25uA | |
| Pd - Power Dissipation | 258W | |
| Output Capacitance(Coes) | 143pF | |
| IGBT Type | FS (Field Stop) | |
| Td(on) | 30ns、31.6ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the STGP30M65DF2. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

STGP30M65DF2 datasheets or manufacturer documentation.
Datasheet: STGP30M65DF2 Datasheet (PDF)
The STGP30M65DF2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.