



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | STMicroelectronics | |
| Package | TO-263AB | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 1.2V@1mA | |
| Operating Temperature | -55℃~+175℃@(Tj) | |
| Input Capacitance(Cies) | 490pF | |
| Td(off) | 13.5us | |
| Gate Charge(Qg) | 29nC | |
| Reverse Transfer Capacitance (Cres) | 5pF | |
| Collector-Emitter Breakdown Voltage (Vces) | 420V | |
| Current - Collector(Ic) | 30A | |
| Vce Saturation(VCE(sat)) | 1.7V@10A,4.5V | |
| Pd - Power Dissipation | 150W | |
| Td(on) | 650ns | |
| Output Capacitance(Coes) | 90pF |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
STGB18N40LZT4 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | STMicroelectronics | |
| Package | TO-263AB | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 1.2V@1mA | |
| Operating Temperature | -55℃~+175℃@(Tj) | |
| Input Capacitance(Cies) | 490pF | |
| Td(off) | 13.5us | |
| Gate Charge(Qg) | 29nC | |
| Reverse Transfer Capacitance (Cres) | 5pF | |
| Collector-Emitter Breakdown Voltage (Vces) | 420V | |
| Current - Collector(Ic) | 30A | |
| Vce Saturation(VCE(sat)) | 1.7V@10A,4.5V | |
| Pd - Power Dissipation | 150W | |
| Td(on) | 650ns | |
| Output Capacitance(Coes) | 90pF |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the STGB18N40LZT4. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

STGB18N40LZT4 datasheets or manufacturer documentation.
Datasheet: STGB18N40LZT4 Datasheet (PDF)
The STGB18N40LZT4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.