


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Surge Protection Devices (SPDs) | |
| Manufacturer | STMicroelectronics | |
| Package | HTSSOP-14-EP | |
| Threshold Voltage | 20mV | |
| Peak Output Current(Sink) | 20uA | |
| Voltage Rating | 8V~48V | |
| FET Type | External FET | |
| Trigger Current | 3.2A~4.8A | |
| Mounting Type | Surface Mount | |
| RDS(on) | 30mΩ | |
| Peak Output Current(Source) | 30uA | |
| Length | 5mm | |
| Number of Lines | 1 | |
| Features | Overcurrent Protection、Short-Circuit Protection、Under-voltage lockout、Thermal Protection、Overvoltage clamping protection、Soft-start | |
| Height | 1.1mm | |
| Width | 6.4mm | |
| Operating temperature | -40℃~+125℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
STEF01FTR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Surge Protection Devices (SPDs) | |
| Manufacturer | STMicroelectronics | |
| Package | HTSSOP-14-EP | |
| Threshold Voltage | 20mV | |
| Peak Output Current(Sink) | 20uA | |
| Voltage Rating | 8V~48V | |
| FET Type | External FET | |
| Trigger Current | 3.2A~4.8A | |
| Mounting Type | Surface Mount | |
| RDS(on) | 30mΩ | |
| Peak Output Current(Source) | 30uA | |
| Length | 5mm | |
| Number of Lines | 1 | |
| Features | Overcurrent Protection、Short-Circuit Protection、Under-voltage lockout、Thermal Protection、Overvoltage clamping protection、Soft-start | |
| Height | 1.1mm | |
| Width | 6.4mm | |
| Operating temperature | -40℃~+125℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the STEF01FTR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

STEF01FTR datasheets or manufacturer documentation.
Datasheet: STEF01FTR Datasheet (PDF)
The STEF01FTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.