STC89C53RC
Extended
* Images are for reference only
STC89C53RC
Attributes
Value
Manufacturer
MFR.Part #
STC89C53RC
JLCPCB Part #
C8748
Package
LQFP-44(10x10)
Description
0 0 0 0 0 0 0 0 0 0 0 1 13KB 3.3V ~ 5.5V 39 512Bytes 8-Bit 8051 80MHz FLASH LQFP-44(10x10) STC ROHS
EasyEDA Libraries
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/STC
ManufacturerSTC Micro
PackageLQFP-44(10x10)
Core Processor8051
Speed80MHz
Program Memory TypeFLASH
USB Device0
PWM0
RAM Size512Bytes
Number of I/O39
USB Host/OTG0
LCD0
SPI0
EEPROM Size0
CAN0
UART/USART1
A/D0
Ethernet0
D/A0
Core Size8-Bit
Program Memory Size13KB
Voltage - Supply (Vcc/Vdd)3.3V ~ 5.5V
I2C(SMBUS/PMBUS)0