
MU13-9102
- Manufacturer
- MFR.Part #
- MU13-9102
- JLCPCB Part #
- C19468285
- Package
- -
- Description
- -40℃~+85℃ 1.7V、2.1V 20mA 570nm、660nm 6mcd~12mcd、20mcd~40mcd Frosted White Lens Red, Yellow Green - LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | STANLEY ELECTRIC CO., LTD. | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Forward Current | 20mA | |
| Luminous Intensity | 6mcd~12mcd、20mcd~40mcd | |
| Illumination Color | Red, Yellow Green | |
| Lens Color | Frosted White Lens | |
| Voltage - Forward(Vf) | 1.7V、2.1V | |
| Peak Wavelength | 570nm、660nm |

* Images are for reference only
MU13-9102
Extended- Manufacturer
- MFR.Part #
- MU13-9102
- JLCPCB Part #
- C19468285
- Package
- -
- Description
- -40℃~+85℃ 1.7V、2.1V 20mA 570nm、660nm 6mcd~12mcd、20mcd~40mcd Frosted White Lens Red, Yellow Green - LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MU13-9102
Extended- Manufacturer
- MFR.Part #
- MU13-9102
- JLCPCB Part #
- C19468285
- Package
- -
- Description
- -40℃~+85℃ 1.7V、2.1V 20mA 570nm、660nm 6mcd~12mcd、20mcd~40mcd Frosted White Lens Red, Yellow Green - LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MU13-9102 Specifications
MU13-9102 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | STANLEY ELECTRIC CO., LTD. | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Forward Current | 20mA | |
| Luminous Intensity | 6mcd~12mcd、20mcd~40mcd | |
| Illumination Color | Red, Yellow Green | |
| Lens Color | Frosted White Lens | |
| Voltage - Forward(Vf) | 1.7V、2.1V | |
| Peak Wavelength | 570nm、660nm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MU13-9102. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MU13-9102 Documents
MU13-9102 datasheets or manufacturer documentation.
Datasheet: MU13-9102 Datasheet (PDF)
MU13-9102 Schematic Symbol & PCB Footprint
The MU13-9102 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.