
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Magnetic Angle Sensors | |
| Manufacturer | STANDEXMEDER | |
| Package | - | |
| Operating Temperature | -40℃~+110℃ | |
| Supply Current | 5mA | |
| Supply Voltage | 4.5V~28V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MFM61O-18ADSO-L5CP13 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Magnetic Angle Sensors | |
| Manufacturer | STANDEXMEDER | |
| Package | - | |
| Operating Temperature | -40℃~+110℃ | |
| Supply Current | 5mA | |
| Supply Voltage | 4.5V~28V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MFM61O-18ADSO-L5CP13. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The MFM61O-18ADSO-L5CP13 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.