


- Manufacturer
- MFR.Part #
- KSK-SME560-1015
- JLCPCB Part #
- C575284
- Package
- Plugin
- Description
- -40℃~+125℃ 1.5A 100us、10W 10~15 1A 200V 500us 插件 Reed Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Reed Switches | |
| Manufacturer | STANDEXMEDER | |
| Package | Plugin | |
| Operation Time | 500us | |
| Operating Temperature | -40℃~+125℃ | |
| Maximum Load Current | 1.5A | |
| Switching Current | 1A | |
| Switching Voltage | 200V | |
| Switching Power | 100us、10W | |
| Sensitivity AT | 10~15 |

* Images are for reference only
KSK-SME560-1015
Extended- Manufacturer
- MFR.Part #
- KSK-SME560-1015
- JLCPCB Part #
- C575284
- Package
- Plugin
- Description
- -40℃~+125℃ 1.5A 100us、10W 10~15 1A 200V 500us 插件 Reed Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- KSK-SME560-1015
- JLCPCB Part #
- C575284
- Package
- Plugin
- Description
- -40℃~+125℃ 1.5A 100us、10W 10~15 1A 200V 500us 插件 Reed Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
KSK-SME560-1015 Specifications
KSK-SME560-1015 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Reed Switches | |
| Manufacturer | STANDEXMEDER | |
| Package | Plugin | |
| Operation Time | 500us | |
| Operating Temperature | -40℃~+125℃ | |
| Maximum Load Current | 1.5A | |
| Switching Current | 1A | |
| Switching Voltage | 200V | |
| Switching Power | 100us、10W | |
| Sensitivity AT | 10~15 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KSK-SME560-1015. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

KSK-SME560-1015 Documents
KSK-SME560-1015 datasheets or manufacturer documentation.
Datasheet: KSK-SME560-1015 Datasheet (PDF)
KSK-SME560-1015 Schematic Symbol & PCB Footprint
The KSK-SME560-1015 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.