
* Images are for reference only
ST3232BTR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- ST3232BTR
- JLCPCB Part #
- C118284
- Package
- TSSOP-16
- Description
- -40℃~+85℃ 2 2 3V~5.5V 400Kbps Transceiver Yes TSSOP-16 RS232 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2964
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 2895
In-stock Item Pricing
Qty Unit Price
1+
$0.7524
10+
$0.6009
30+
$0.5268
100+
$0.4511
500+
$0.4076
1000+
$0.3835
Related Products
Welcome back, may I help you?