
* Images are for reference only
SCBYS25X00000ELRJ
Extended
- Manufacturer
- SST
- MFR.Part #
- SCBYS25X00000ELRJ
- JLCPCB Part #
- C36493915
- Package
- HC-49S
- Description
- -40℃~+85℃ 20pF 25MHz ±20ppm ±30ppm HC-49S Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 190
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 190
In-stock Item Pricing
Qty Unit Price
1+
$0.0700
100+
$0.0553
400+
$0.0481
1000+
$0.0425
5000+
$0.0381
10000+
$0.0359
Related Products