
* Images are for reference only
SCBYS04X00000YNRN
Extended
- Manufacturer
- SST
- MFR.Part #
- SCBYS04X00000YNRN
- JLCPCB Part #
- C46956364
- Package
- HC-49S-SMD
- Description
- -40℃~+85℃、-40℃~+85℃、-40℃~+85℃、-40℃~+85℃、-40℃~+85℃、-40℃~+85℃、-40℃~+85℃、-40℃~+85℃、-40℃~+85℃、-40℃~+85℃、-40℃~+85℃ -、-、-、-、-、-、-、-、-、-、- 10pF、10pF、12pF、15pF、16pF、16pF、18pF、20pF、20pF、20pF、22pF 30Ω、40Ω、40Ω、40Ω、40Ω、40Ω、40Ω、80Ω、100Ω、100Ω、100Ω 4MHz、4MHz、4.897MHz、6MHz、11.0592MHz、12MHz、13.52127MHz、13.52313MHz、13.54856MHz、13.56MHz、16MHz ±20ppm、±20ppm、±20ppm、±20ppm、±20ppm、±20ppm、±20ppm、±20ppm、±20ppm、±20ppm、±20ppm ±30ppm、±30ppm、±30ppm、±30ppm、±30ppm、±30ppm、±30ppm、±30ppm、±30ppm、±30ppm、±30ppm
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.0949
50+
$0.0756
150+
$0.0660
500+
$0.0588
2000+
$0.0530
4000+
$0.0501
Related Products