Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. SSSS213202
SSSS213202 - 1
SSSS213202 - 2
Extended1/2
* Images are for reference only
SSSS213202
Attributes
Value
Manufacturer
ALPSALPINE
MFR.Part #
SSSS213202
JLCPCB Part #
C115375
Package
SMD
Description
-40℃~+85℃ 300mA 5.5mm 6V Rectangular Columnar SMD(SMT) Tab SPDT Surface Mount,Vertical SMD Slide Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerALPSALPINE
PackageSMD
Operating Temperature-40℃~+85℃
Actuator ColorBlack
Voltage Rating6V
Termination StyleSMD(SMT) Tab
Current Rating300mA
Actuator StyleRectangular Columnar
Switch Height5.5mm
CircuitSPDT
Actuator Length2mm
Mounting TypeSurface Mount,Vertical
Operating Force3N
Length8.5mm
Life100 Cycles
Width3.5mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. SSSS213202
SSSS213202

* Images are for reference only

SSSS213202

Extended
Manufacturer

ALPSALPINE

MFR.Part #
SSSS213202
JLCPCB Part #
C115375
Package
SMD
Description
-40℃~+85℃ 300mA 5.5mm 6V Rectangular Columnar SMD(SMT) Tab SPDT Surface Mount,Vertical SMD Slide Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SSSS213202

* Images are for reference only

SSSS213202
Extended
Manufacturer

ALPSALPINE

MFR.Part #
SSSS213202
JLCPCB Part #
C115375
Package
SMD
Description
-40℃~+85℃ 300mA 5.5mm 6V Rectangular Columnar SMD(SMT) Tab SPDT Surface Mount,Vertical SMD Slide Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SSSS213202 Specifications

SSSS213202 technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerALPSALPINE
PackageSMD
Operating Temperature-40℃~+85℃
Actuator ColorBlack
Voltage Rating6V
Termination StyleSMD(SMT) Tab
Current Rating300mA
Actuator StyleRectangular Columnar
Switch Height5.5mm
CircuitSPDT
Actuator Length2mm
Mounting TypeSurface Mount,Vertical
Operating Force3N
Length8.5mm
Life100 Cycles
Width3.5mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SSSS213202. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SSSS213202 Documents

SSSS213202 datasheets or manufacturer documentation.

Datasheet: SSSS213202 Datasheet (PDF)

SSSS213202 Schematic Symbol & PCB Footprint

The SSSS213202 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.