
* Images are for reference only
SSP7901P33MR
Extended
- Manufacturer
- Shanghai Siproin Microelectronics
- MFR.Part #
- SSP7901P33MR
- JLCPCB Part #
- C7424770
- Package
- SOT23-3
- Description
- -40℃~+85℃ 1 1.6uA 3.3V 300mA 350mV@(100mA) 36V 70dB@(100Hz) Fixed Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive SOT23-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3225
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3206
In-stock Item Pricing
Qty Unit Price
1+
$0.1107
50+
$0.0875
150+
$0.0759
500+
$0.0672
3000+
$0.0603
6000+
$0.0569
Related Products
Welcome back, may I help you?