



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LCD Drivers | |
| Manufacturer | Shanghai Siproin Microelectronics | |
| Package | TSSOP-48 | |
| Display Configurations(bit) | 35x8 bit | |
| Duty cycle | 1/8 | |
| Bias | 1/4 | |
| Voltage - Supply | 2.5V~5.5V | |
| Features | Built-in oscillator、Integrated boost circuit | |
| Current - Supply | 2uA | |
| Interface | I²C | |
| Display Configurations(Segment) | 35 segments |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SSP55080AFV technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LCD Drivers | |
| Manufacturer | Shanghai Siproin Microelectronics | |
| Package | TSSOP-48 | |
| Display Configurations(bit) | 35x8 bit | |
| Duty cycle | 1/8 | |
| Bias | 1/4 | |
| Voltage - Supply | 2.5V~5.5V | |
| Features | Built-in oscillator、Integrated boost circuit | |
| Current - Supply | 2uA | |
| Interface | I²C | |
| Display Configurations(Segment) | 35 segments |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SSP55080AFV. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SSP55080AFV datasheets or manufacturer documentation.
Datasheet: SSP55080AFV Datasheet (PDF)
The SSP55080AFV schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.