
* Images are for reference only
SS54B
Extended
- Manufacturer
- hongjiacheng
- MFR.Part #
- SS54B
- JLCPCB Part #
- C18199181
- Package
- SMB
- Description
- -55℃~+125℃ 120A 200uA@40V 40V 550mV@5A 5A Standalone SMB Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 114099
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 112136
In-stock Item Pricing
Qty Unit Price
1+
$0.0683
10+
$0.0577
30+
$0.0522
100+
$0.0484
500+
$0.0452
1000+
$0.0436
Related Products
Welcome back, may I help you?