Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Linear Hall Sensors
  6. SS496A1
SS496A1 - 1
SS496A1 - 2
SS496A1 - 3
SS496A1 - 4
Extended1/4
* Images are for reference only
SS496A1
Attributes
Value
Manufacturer
Honeywell
MFR.Part #
SS496A1
JLCPCB Part #
C396066
Package
TO-92S
Description
-40℃~+150℃ 2.5mV/Gs 4.5V~10.5V 7mA ±0.06%/℃ ±1.5% ±84mT TO-92S Linear Hall Sensors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMagnetic Sensors/Linear Hall Sensors
ManufacturerHoneywell
PackageTO-92S
Operating Temperature-40℃~+150℃
Sensitivity2.5mV/Gs
Magnetic Field Range±84mT
Linearity±1.5%
Voltage - Supply4.5V~10.5V
Supply Current7mA
Sensitivity Temperature Bleaching±0.06%/℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Linear Hall Sensors
  6. SS496A1
SS496A1

* Images are for reference only

SS496A1

Extended
Manufacturer

Honeywell

MFR.Part #
SS496A1
JLCPCB Part #
C396066
Package
TO-92S
Description
-40℃~+150℃ 2.5mV/Gs 4.5V~10.5V 7mA ±0.06%/℃ ±1.5% ±84mT TO-92S Linear Hall Sensors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SS496A1

* Images are for reference only

SS496A1
Extended
Manufacturer

Honeywell

MFR.Part #
SS496A1
JLCPCB Part #
C396066
Package
TO-92S
Description
-40℃~+150℃ 2.5mV/Gs 4.5V~10.5V 7mA ±0.06%/℃ ±1.5% ±84mT TO-92S Linear Hall Sensors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SS496A1 Specifications

SS496A1 technical specifications, attributes, and parameters.

AttributesValue
CategoryMagnetic Sensors/Linear Hall Sensors
ManufacturerHoneywell
PackageTO-92S
Operating Temperature-40℃~+150℃
Sensitivity2.5mV/Gs
Magnetic Field Range±84mT
Linearity±1.5%
Voltage - Supply4.5V~10.5V
Supply Current7mA
Sensitivity Temperature Bleaching±0.06%/℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SS496A1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SS496A1 Documents

SS496A1 datasheets or manufacturer documentation.

Datasheet: SS496A1 Datasheet (PDF)

SS496A1 Schematic Symbol & PCB Footprint

The SS496A1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.