
* Images are for reference only
SS461A
Extended
- Manufacturer
- Honeywell
- MFR.Part #
- SS461A
- JLCPCB Part #
- C134480
- Package
- TO-92S
- Description
- -40℃~+150℃ -8.5mT 10mA 20mA 3.8V~30V 8.5mT Open Collector TO-92S Hall Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1803
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1803
In-stock Item Pricing
Qty Unit Price
1+
$1.2301
10+
$0.9821
30+
$0.8582
100+
$0.7342
500+
$0.6601
1000+
$0.6231
Related Products