
* Images are for reference only
SS443A
Extended
- Manufacturer
- Honeywell
- MFR.Part #
- SS443A
- JLCPCB Part #
- C134479
- Package
- TO-92S
- Description
- -40℃~+150℃ 18mT 20mA 3.8V~30V 7.5mT Open Collector Unipolar TO-92S Hall Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6773
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 6725
In-stock Item Pricing
Qty Unit Price
1+
$0.5484
10+
$0.4372
30+
$0.3823
100+
$0.3275
500+
$0.2936
1000+
$0.2775
Related Products
Welcome back, may I help you?