


SS41G
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Hall Switches | |
| Manufacturer | Honeywell | |
| Package | SIP-3 | |
| Operating Temperature | -40℃~+150℃ | |
| Type | Bipolar | |
| Release Points | 4mT | |
| Voltage - Supply | 4.5V~24V | |
| Output Current | 20mA | |
| Operation Points | 4mT | |
| Operating Current | 6.8mA |

* Images are for reference only
SS41G
Extended- Manufacturer
- MFR.Part #
- SS41G
- JLCPCB Part #
- C2942275
- Package
- SIP-3
- Description
- -40℃~+150℃ 20mA 4.5V~24V 4mT 4mT 6.8mA Bipolar SIP-3 Hall Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SS41G
Extended- Manufacturer
- MFR.Part #
- SS41G
- JLCPCB Part #
- C2942275
- Package
- SIP-3
- Description
- -40℃~+150℃ 20mA 4.5V~24V 4mT 4mT 6.8mA Bipolar SIP-3 Hall Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SS41G Specifications
SS41G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Hall Switches | |
| Manufacturer | Honeywell | |
| Package | SIP-3 | |
| Operating Temperature | -40℃~+150℃ | |
| Type | Bipolar | |
| Release Points | 4mT | |
| Voltage - Supply | 4.5V~24V | |
| Output Current | 20mA | |
| Operation Points | 4mT | |
| Operating Current | 6.8mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SS41G. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SS41G Documents
SS41G datasheets or manufacturer documentation.
Datasheet: SS41G Datasheet (PDF)
SS41G Schematic Symbol & PCB Footprint
The SS41G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.