
* Images are for reference only
SS39ET
Extended
- Manufacturer
- Honeywell
- MFR.Part #
- SS39ET
- JLCPCB Part #
- C126669
- Package
- SOT-23
- Description
- -0.7% -40℃~+100℃ 1.4mV/Gs 2.7V~6.5V 6mA ±100mT SOT-23 Linear Hall Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4959
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 4574
In-stock Item Pricing
Qty Unit Price
1+
$0.2657
50+
$0.2325
150+
$0.2184
500+
$0.1834
3000+
$0.1755
6000+
$0.1708
Related Products