
* Images are for reference only
SS360ST
Extended
- Manufacturer
- Honeywell
- MFR.Part #
- SS360ST
- JLCPCB Part #
- C111924
- Package
- SOT-23
- Description
- -40℃~+150℃ 20mA 3.5mA 3mT 3mT 6mT Bipolar SOT-23 Hall Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10956
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 10512
In-stock Item Pricing
Qty Unit Price
1+
$0.3172
50+
$0.2517
150+
$0.2237
500+
$0.1886
3000+
$0.1601
6000+
$0.1507
Related Products