Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Rocker Switches
  6. SS21-BBIWG-A
SS21-BBIWG-A - 1
SS21-BBIWG-A - 2
SS21-BBIWG-A - 3
SS21-BBIWG-A - 4
Extended1/4
* Images are for reference only
SS21-BBIWG-A
Attributes
Value
Manufacturer
Legion
MFR.Part #
SS21-BBIWG-A
JLCPCB Part #
C309180
Package
Plugin,21x15mm
Description
- O -40℃~+125℃ 10A 15mm 21mm 250V Black Concave Bend DPDT No PC Pin 插件,21x15mm Rocker Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Rocker Switches
ManufacturerLegion
PackagePlugin,21x15mm
Operating Temperature-40℃~+125℃
Actuator ColorBlack
Length21mm
Termination StylePC Pin
Actuator TypeConcave Bend
Current Rating10A
CircuitDPDT
With LampNo
Width15mm
Actuator Identifier- O
Voltage Rating (AC)250V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Rocker Switches
  6. SS21-BBIWG-A
SS21-BBIWG-A

* Images are for reference only

SS21-BBIWG-A

Extended
Manufacturer

Legion

MFR.Part #
SS21-BBIWG-A
JLCPCB Part #
C309180
Package
Plugin,21x15mm
Description
- O -40℃~+125℃ 10A 15mm 21mm 250V Black Concave Bend DPDT No PC Pin 插件,21x15mm Rocker Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SS21-BBIWG-A

* Images are for reference only

SS21-BBIWG-A
Extended
Manufacturer

Legion

MFR.Part #
SS21-BBIWG-A
JLCPCB Part #
C309180
Package
Plugin,21x15mm
Description
- O -40℃~+125℃ 10A 15mm 21mm 250V Black Concave Bend DPDT No PC Pin 插件,21x15mm Rocker Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SS21-BBIWG-A Specifications

SS21-BBIWG-A technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Rocker Switches
ManufacturerLegion
PackagePlugin,21x15mm
Operating Temperature-40℃~+125℃
Actuator ColorBlack
Length21mm
Termination StylePC Pin
Actuator TypeConcave Bend
Current Rating10A
CircuitDPDT
With LampNo
Width15mm
Actuator Identifier- O
Voltage Rating (AC)250V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SS21-BBIWG-A. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SS21-BBIWG-A Documents

SS21-BBIWG-A datasheets or manufacturer documentation.

Datasheet: SS21-BBIWG-A Datasheet (PDF)

SS21-BBIWG-A Schematic Symbol & PCB Footprint

The SS21-BBIWG-A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.