
* Images are for reference only
SRP1510CA-330M
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SRP1510CA-330M
- JLCPCB Part #
- C17642341
- Package
- SMD,16.5x15.5mm
- Description
- 13A 18.7A 20mΩ 33uH AEC-Q200 ±20% SMD,16.5x15.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 150
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.6742
10+
$4.5777
30+
$4.5150
150+
$4.4507
Related Products
Welcome back, may I help you?