
* Images are for reference only
SRK2001A
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- SRK2001A
- JLCPCB Part #
- C2969775
- Package
- SOP-10
- Description
- -40℃~+150℃@(Tj) 10% 4.5V~32V 500kHz 750mW Flyback Non-Isolated Over Current Protection、Over Temperature Protection SOP-10 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$5.9235
10+
$5.0706
30+
$4.5627
100+
$4.0484
500+
$3.8130
1000+
$3.7066
Related Products
Welcome back, may I help you?