


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | SPS | |
| Package | DFN-8L(1.5x1.5) | |
| Frequency range | 30MHz~7.125GHz | |
| Voltage - Supply | 1.6V~3.5V | |
| Insertion loss | 1.1dB | |
| P1dB | 32dBm | |
| Circuit | triple-pole/single-throw | |
| isolation | 27dB | |
| operating temperature | -40℃~+85℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SR1317D4RL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | SPS | |
| Package | DFN-8L(1.5x1.5) | |
| Frequency range | 30MHz~7.125GHz | |
| Voltage - Supply | 1.6V~3.5V | |
| Insertion loss | 1.1dB | |
| P1dB | 32dBm | |
| Circuit | triple-pole/single-throw | |
| isolation | 27dB | |
| operating temperature | -40℃~+85℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SR1317D4RL. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SR1317D4RL datasheets or manufacturer documentation.
Datasheet: SR1317D4RL Datasheet (PDF)
The SR1317D4RL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.